Synchronous Buck Multiphase Optimized BGA Power Block.
Checking distributor stock and pricing after the page loads.
International Rectifier IP2002 technical specifications.
| Package/Case | BGA |
| Current Rating | 30A |
| Lead Free | Contains Lead |
| Length | 15.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | iPOWIR™ |
| Synchronous Rectifier | Yes |
| Thickness | 2.6mm |
| Width | 11mm |
| RoHS | Not Compliant |
No datasheet is available for this part.