International Rectifier IP2002TR technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Length | 15.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | iPOWIR™ |
| Synchronous Rectifier | Yes |
| Thickness | 2.6mm |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IP2002TR to view detailed technical specifications.
No datasheet is available for this part.