The IP2002TRPBF is a 30A adjustable synchronous rectifier with a 3.3V output voltage. It is available in a BGA package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C. It is designed for use in power management applications and is part of the iPOWIR series from International Rectifier.
Checking distributor stock and pricing after the page loads.
International Rectifier IP2002TRPBF technical specifications.
| Package/Case | BGA |
| Current - Output 1 | 30A |
| Depth | 11mm |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | iPOWIR™ |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.