The IP2003A is a 40A adjustable DC/DC controller from International Rectifier. It features a surface mount package and operates over a temperature range of -40°C to 125°C. The device has a single output with a maximum current rating of 40A and a fixed output voltage of 3.3V. It is available in a lead-free package quantity of 10 per tray.
Checking distributor stock and pricing after the page loads.
International Rectifier IP2003A technical specifications.
| Package/Case | LGA |
| Current - Output 1 | 40A |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | iPOWIR™ |
| Synchronous Rectifier | Yes |
| Thickness | 2.2mm |
| Voltage - Output 1 | 3.3V |
| Width | 9mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.