
The IP2003ATR is a surface mount DC/DC controller from International Rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a single output with a maximum current of 40A and an output voltage of 3.3V. The device is packaged in a lead-free LGA package and is available on a tape and reel. The IP2003ATR is a synchronous rectifier with a thickness of 2.2mm and dimensions of 9mm by 11mm.
International Rectifier IP2003ATR technical specifications.
| Package/Case | LGA |
| Current - Output 1 | 40A |
| Depth | 9mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | iPOWIR™ |
| Synchronous Rectifier | Yes |
| Thickness | 2.2mm |
| Voltage - Output 1 | 3.3V |
| Width | 9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IP2003ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
