The IP2003ATRPBF is a surface mount DC/DC controller from International Rectifier, featuring a 3.3V output voltage and 40A output current. It has a package quantity of 1000 units per reel and is packaged in tape and reel format. The device operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The iPOWIR series controller includes a synchronous rectifier for improved efficiency.
International Rectifier IP2003ATRPBF technical specifications.
| Package/Case | LGA |
| Current - Output 1 | 40A |
| Depth | 9mm |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iPOWIR™ |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IP2003ATRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.