The IP2003TR is a 40A adjustable synchronous rectifier IC from International Rectifier. It is packaged in a lead-free LGA package and is rated for operation between -40°C and 125°C. The device has a single output and is designed for surface mount applications. It is not RoHS compliant, but is available in quantities of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
International Rectifier IP2003TR technical specifications.
| Package/Case | LGA |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | iPOWIR™ |
| Synchronous Rectifier | Yes |
| Thickness | 2.2mm |
| Width | 11mm |
| RoHS | Not Compliant |
No datasheet is available for this part.