
The iPOWIR 6V 8V Adjustable DC/DC Controller is a surface mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 13.2V and a minimum input voltage of 3.3V. The device is designed for use in applications requiring an output current of up to 40A. It is available in a LGA package and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
International Rectifier IP2004TR technical specifications.
| Package/Case | LGA |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 40A |
| Output Type | Adjustable |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | iPOWIR™ |
| Synchronous Rectifier | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
