The iPOWIR Series DC/DC controller is a surface mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features an output current of 40A and is available in a 10-unit package quantity. The device is packaged in a rail/tube format and is compliant with RoHS regulations. It is not designed for radiation hardening applications.
Sign in to ask questions about the International Rectifier IP2005APBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IP2005APBF technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 40A |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iPOWIR™ Series |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IP2005APBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.