The iPOWIR Adjustable DC/DC Controller is a single-output device with an output current of 40A and an output voltage of 5.5V. It is packaged in a LGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is part of the iPOWIR series and features a synchronous rectifier.
Checking distributor stock and pricing after the page loads.
International Rectifier IP2005ATRPBF technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iPOWIR™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
