The IP2005CPBF is an adjustable regulator from International Rectifier, featuring a maximum output current of 40A and an output voltage of 5.5V. It is available in a LGA package, suitable for surface mount applications, and operates within a temperature range of -40°C to 125°C. This device is part of the iPOWIR series and includes a synchronous rectifier. It is packaged in a rail/tube format with 10 units per package.
Checking distributor stock and pricing after the page loads.
International Rectifier IP2005CPBF technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | iPOWIR™ |
| Synchronous Rectifier | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.