The IP2034TRPBF is a surface mount DC/DC controller from International Rectifier. It features an adjustable output voltage of 3.3V and a maximum output current of 40A. The device is packaged in a 1000-unit tray and is suitable for operation over a temperature range of -40°C to 125°C. The IP2034TRPBF is a synchronous rectifier and is available in a LGA package.
Checking distributor stock and pricing after the page loads.
International Rectifier IP2034TRPBF technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tray |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.