
The IPS0151S is a hot swap controller from International Rectifier, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum output current of 45A and an on-state resistance of 20mΩ. The device is packaged in a D2PAK package and is available in quantities of 50. However, it is not RoHS compliant.
International Rectifier IPS0151S technical specifications.
| Package/Case | D2PAK |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 20mR |
| Output Current per Channel | 3.8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 9.65mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
