Intelligent Power Switch 1 Channel Low Side Driver in a D2-Pak Package
International Rectifier IPS0151STRR technical specifications.
| Package/Case | D2PAK |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Outputs | 1 |
| Output Current | 3.8A |
| Packaging | Tape and Reel |
| Power Dissipation | 1.56W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.