
Gate Drivers IPS 1 Ch Low Side Driver
Sign in to ask questions about the International Rectifier IPS021L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IPS021L technical specifications.
| Package/Case | SOT-223 |
| Drain to Source Resistance | 150mR |
| Fall Time | 1.3us |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 150MR |
| Operating Supply Voltage | 35V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Rated Current-Max | 1.4A |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IPS021L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
