The IPS024G is a 4-channel driver from International Rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum output current of 10A and an on-state resistance of 135mR. The device is packaged in a SOIC-16 package and is not RoHS compliant due to containing lead. It is suitable for surface mount applications and is available in a rail/Tube packaging with 45 units per package.
International Rectifier IPS024G technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 150mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 135mR |
| Output Current per Channel | 700mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IPS024G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.