
The IPS031G is a single channel hot swap controller from International Rectifier, operating within a temperature range of -40 to 150°C. It features a maximum output current of 1.4A and an on-state resistance of 45mR. The device is packaged in a SOIC package and is not RoHS compliant. It has a maximum power dissipation of 1W and a supply current of 10mA.
Checking distributor stock and pricing after the page loads.
International Rectifier IPS031G technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 70mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 45mR |
| Operating Supply Voltage | 35V |
| Output Current | 1.4A |
| Output Current per Channel | 2.2A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
