The IPS031R is a single-output power diode from International Rectifier, packaged in a DPAK surface mount package. It operates over a temperature range of -40°C to 150°C and has a maximum power dissipation of 2.5W. The diode is available in rail or tube packaging and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
International Rectifier IPS031R technical specifications.
| Package/Case | DPAK |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |