
Power Switch Lo Side 2.2A 3-Pin(2+Tab) D2PAK T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IPS031STRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IPS031STRR technical specifications.
| Package/Case | D2PAK |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 1.56W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 45mR |
| Output Current | 2.2A |
| Output Current per Channel | 2.8A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.56W |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IPS031STRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
