The IPS041L is a surface mount hot swap controller from International Rectifier. It operates over a temperature range of -40°C to 150°C and can handle up to 1W of power dissipation. The device is rated for a maximum output current of 750mA and has an on-state resistance of 500MR. It is available in an 80-unit package quantity, packaged in rail/Tube packaging.
International Rectifier IPS041L technical specifications.
| Package/Case | SOT-223 |
| Fall Time | 1.5us |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-state Resistance-Max | 500MR |
| Output Current | 750mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rated Current-Max | 750mA |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IPS041L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
