
The IPS1011STRLPBF is a single-channel power switch from International Rectifier with a maximum operating temperature of -40°C to 150°C. It features a clamping voltage of 36V and an on-state resistance of 10mΩ. The device is packaged in a lead-free D2PAK-3 package and is RoHS compliant. It can handle a maximum output current of 85A and a maximum power dissipation of 3.1W.
Checking distributor stock and pricing after the page loads.
International Rectifier IPS1011STRLPBF technical specifications.
| Package/Case | D2PAK |
| Clamping Voltage-Max | 36V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 85A |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 10mR |
| On-state Resistance-Max | 13MR |
| Output Current | 85A |
| Output Current per Channel | 6.5A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 18A |
| RoHS Compliant | Yes |
| RoHS | Compliant |