
Through-hole mounted MOSFET with 36V Drain to Source Voltage (Vdss) and 6A Continuous Drain Current (ID). Features a low On-State Resistance of 40mR and a maximum output current of 18A. Operates within a supply voltage range of 4.5V to 5.5V, with a nominal Vgs of 1.7V. Packaged in a TO-220 case, this RoHS compliant component offers a maximum power dissipation of 25W and a maximum operating temperature of 150°C.
International Rectifier IPS1031PBF technical specifications.
| Package/Case | TO-220 |
| Clamping Voltage | 36V |
| Continuous Drain Current (ID) | 6A |
| Current | 9.5A |
| Drain to Source Voltage (Vdss) | 36V |
| Dual Supply Voltage | 28V |
| Fall Time | 15us |
| Height | 9.02mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Vgs | 1.7V |
| Number of Outputs | 1 |
| On-State Resistance | 40mR |
| On-state Resistance-Max | 50MR |
| Output Current | 18A |
| Output Current per Channel | 9.5A |
| Output Voltage | 28V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Rated Current-Max | 4A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage | 5.5V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS1031PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
