
Intelligent Power Switch, Low Side, 1 Output, 5.5V. This surface mount integrated circuit features a 5.5V maximum supply voltage and a 4.5A maximum output current. It offers 2.2A output current per channel with a 1.95A output current rating and 80mR on-state resistance. Operating temperature range is -40°C to 150°C, with a 2W power dissipation. The DPAK package measures 6.73mm x 6.22mm x 2.39mm.
International Rectifier IPS1041RPBF technical specifications.
| Package/Case | DPAK |
| Current | 2.2A |
| Fall Time | 10us |
| Height | 2.39mm |
| Input Current | 32uA |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 80mR |
| Output Current | 1.95A |
| Output Current per Channel | 2.2A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS1041RPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
