
Power Switch ICs - Power Distribution AUTO PWR SWITCH 1/DUAL CH 100mOhms
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IPS1042GTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IPS1042GTRPBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 80mR |
| On-state Resistance-Max | 100MR |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.95A |
| Output Current per Channel | 700mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.5A |
| Voltage | 5.5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS1042GTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.