Buffer/Inverter Based Peripheral Driver, 1 Driver, 3A, MOS, PSFM5, TO-220, 5 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IPS511 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-5 |
| Drain to Source Resistance | 130mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 110mR |
| On-state Resistance-Max | 135MR |
| Output Current per Channel | 1.7A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rated Current-Max | 1.4A |
| RoHS Compliant | No |
| Supply Current | 700uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IPS511 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.