
Peripheral driver IC featuring a single MOS-controlled buffer/inverter channel. This surface-mount device operates with a supply voltage range of 5.5V to 35V, delivering up to 1.4A output current. It offers a low on-state resistance of 150mR and a maximum power dissipation of 1W. The SOIC-8 package measures 5mm in length, 4mm in width, and 1.5mm in height, with an operating temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IPS511G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Current | 1.4A |
| Drain to Source Resistance | 150mR |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 150MR |
| Operating Supply Voltage | 35V |
| Output Current | 1.4A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 15000ns |
| Radiation Hardening | No |
| Rated Current-Max | 1.4A |
| RoHS Compliant | No |
| Supply Current | 700uA |
| Turn-On Delay Time | 15000ns |
| Voltage | 35V |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IPS511G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
