The IPS511S is a single channel power MOSFET from International Rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum output current of 10A and a maximum power dissipation of 1.56W. The device is packaged in a TO-263-5 surface mount package and is not RoHS compliant. It operates at a maximum supply voltage of 35V and has an on-state resistance of 110mR.
Sign in to ask questions about the International Rectifier IPS511S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IPS511S technical specifications.
| Package/Case | TO-263-5 |
| Drain to Source Resistance | 130mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 1.56W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 110mR |
| On-state Resistance-Max | 135MR |
| Operating Supply Voltage | 35V |
| Output Current per Channel | 1.7A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rated Current-Max | 5A |
| RoHS Compliant | No |
| Supply Current | 700uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IPS511S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.