The IPS511STRL is a single output power MOSFET with a maximum operating temperature range of -40°C to 150°C. It has a maximum on-state resistance of 135mΩ and a maximum power dissipation of 1.56W. The device is packaged in a D2PAK and is suitable for surface mount applications. It has a maximum rated current of 5A and a supply current of 700uA.
Sign in to ask questions about the International Rectifier IPS511STRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IPS511STRL technical specifications.
| Package/Case | D2PAK |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.56W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-state Resistance-Max | 135MR |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Power Dissipation | 1.56W |
| Radiation Hardening | No |
| Rated Current-Max | 5A |
| Supply Current | 700uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IPS511STRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.