Analog Circuit, 1 Func, PSSO4, SMD-220, D2PAK-5
International Rectifier IPS511STRRPBF technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Length | 10.4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 14 |
| Supply Voltage-Max (Vsup) | 35 |
| Supply Voltage-Min (Vsup) | 5.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.