Power Switch Hi Side 1.9A 5-Pin(4+Tab) D2PAK T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IPS521STRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IPS521STRR technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.56W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-state Resistance-Max | 80MR |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.9A |
| RoHS Compliant | No |
| Supply Current | 600uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IPS521STRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.