The IPS5451 is a hot swap controller from International Rectifier, packaged in a TO-220-5 case and mounted through a hole. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device has a maximum output current of 45A and a maximum power dissipation of 2W. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IPS5451 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IPS5451 technical specifications.
| Package/Case | TO-220-5 |
| Clamping Voltage-Max | 50V |
| Drain to Source Resistance | 25mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 19mR |
| On-state Resistance-Max | 25MR |
| Output Current per Channel | 4A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rated Current-Max | 4A |
| RoHS Compliant | No |
| Supply Current | 3.5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IPS5451 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.