
High-side power switch IC with a 4V to 5.5V operating supply voltage. Features 18A continuous drain current and 60A maximum output current. Includes 39V clamping voltage and 11mR on-state resistance. Packaged in a TO-220 case for through-hole mounting. Operates from -40°C to 150°C and is RoHS compliant.
International Rectifier IPS6011PBF technical specifications.
| Package/Case | TO-220 |
| Clamping Voltage | 39V |
| Clamping Voltage-Max | 39V |
| Continuous Drain Current (ID) | 18A |
| Current | 18A |
| Dual Supply Voltage | 28V |
| Fall Time | 30us |
| Height | 9.02mm |
| Input Current | 40uA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Load Current | 2.4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Nominal Vgs | 2.5V |
| Number of Outputs | 1 |
| On-State Resistance | 11mR |
| On-state Resistance-Max | 14MR |
| Operating Supply Voltage | 28V |
| Output Current | 18A |
| Output Current per Channel | 18A |
| Output Voltage | 28V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Rated Current-Max | 18A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| Termination | Through Hole |
| Voltage | 5.5V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS6011PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.