Single-channel peripheral driver in a D2PAK surface-mount package. Features a maximum output current of 7A and a continuous output current of 2.3A per channel. Offers an on-state resistance of 55mR and operates at a supply voltage of 5.5V. Maximum power dissipation is 2.5W, with an operating temperature range of -40°C to 150°C. Packaged in tape and reel, this RoHS compliant component is ideal for interface applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | D2PAK |
| Current | 2.3A |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 2.5W |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 55mR |
| Operating Supply Voltage | 5.5V |
| Output Current | 2.3A |
| Output Current per Channel | 2.3A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Propagation Delay | 15000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Voltage | 5.5V |
| Width | 11.33mm |
| RoHS | Compliant |