
Power Factor Controller, 1.5A, 200kHz Switching Freq-Max, PDSO8, LEAD FREE, MS-012AA, SOIC-8
International Rectifier IR1150STRPBF technical specifications.
| Package/Case | SOIC |
| Frequency | 50kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 18V |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 36mA |
| Output Voltage | 6.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
