
The IR1152SPBF is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It has a maximum power dissipation of 976mW and a maximum supply voltage of 17V. The device is packaged in a SOIC-8 package and is RoHS compliant. The IR1152SPBF operates at a frequency of 66kHz and has a maximum duty cycle of 99%. It is designed for surface mount applications and has a width of 4mm and a height of 1.5mm.
Sign in to ask questions about the International Rectifier IR1152SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR1152SPBF technical specifications.
| Package/Case | SOIC |
| Frequency | 66kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 976mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 14V |
| Mount | Surface Mount |
| Operating Supply Current | 9mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR1152SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
