
The IR1166SPBF is a single-channel gate driver IC from International Rectifier. It is packaged in a 5mm x 4mm SOIC package with a height of 1.5mm. The device is designed for surface mount applications and operates over a temperature range of -25°C to 125°C. It can supply a maximum current of 4A and has a maximum supply voltage of 18V. The IR1166SPBF is compliant with RoHS regulations and is available in a rail/Tube packaging format with 95 units per package.
International Rectifier IR1166SPBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SmartRectifier™ |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
