
High-performance MOSFET driver IC featuring a buffer/inverter configuration. Delivers up to 4A output current with a 200V output voltage. Operates at a maximum switching frequency of 500kHz, with a propagation delay of 80ns and fall time of 44ns. Housed in a compact SOIC-8 package, this surface-mount component supports a wide operating temperature range from -40°C to 150°C and is RoHS compliant. Ideal for flyback topologies.
Sign in to ask questions about the International Rectifier IR1166STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR1166STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 44ns |
| Frequency | 500kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 970mW |
| Max Supply Current | 65mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 65mA |
| Output Current | 1A |
| Output Voltage | 200V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 970mW |
| Propagation Delay | 80ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SmartRectifier™ |
| Switching Frequency-Max | 500kHz |
| Topology | Flyback |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR1166STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
