
High-performance MOSFET driver featuring a buffer/inverter topology, delivering 7A output current. Operates with a supply voltage range of 12V to 18V, supporting switching frequencies up to 500kHz. Offers a propagation delay of 60ns and a fall time of 30ns. Packaged in a lead-free SOIC-8 surface-mount case (5mm L x 4mm W x 1.5mm H), suitable for operating temperatures from -25°C to 125°C. Maximum power dissipation is 970mW with a 200V output voltage.
Sign in to ask questions about the International Rectifier IR1167ASTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR1167ASTRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Frequency | 500kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 7A |
| Max Power Dissipation | 970mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Voltage | 200V |
| Packaging | Tape and Reel |
| Power Dissipation | 970mW |
| Propagation Delay | 60ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 500kHz |
| Termination | SMD/SMT |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR1167ASTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
