
Half bridge MOSFET driver IC featuring 4A maximum output current and 200V output voltage. Operates with a supply voltage range of 8.6V to 18V and offers a 25ns fall time. This surface mount SOIC package component supports a maximum switching frequency of 400kHz and has an on-state resistance of 5R. Designed for flyback topology, it includes two drivers and two outputs, with a maximum operating temperature of 125°C.
Sign in to ask questions about the International Rectifier IR11682SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR11682SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Collector Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8.6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 5R |
| Output Current | 1A |
| Output Voltage | 200V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SmartRectifier™ Series |
| Supply Current | 60mA |
| Switching Frequency-Max | 400kHz |
| Topology | Flyback |
| Type | Integrated Circuit (IC) |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IR11682SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
