
Surface mount half-bridge MOSFET driver with two outputs, delivering 1A output current and 200V output voltage. Features include a 4A peak output current, 25ns fall time, and 120ns turn-on/turn-off delay times. Operates from 8.6V to 18V supply voltage with a maximum power dissipation of 970mW. Packaged in a RoHS compliant SOIC-8 case, this component is designed for efficient power management applications.
Sign in to ask questions about the International Rectifier IR1168STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR1168STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Power Dissipation | 970mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8.6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 5R |
| Operating Supply Current | 48mA |
| Output Current | 1A |
| Output Voltage | 200V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 120ns |
| Turn-On Delay Time | 120ns |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR1168STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
