
The IR1176STR is a dual gate driver IC from International Rectifier, featuring a maximum output current of 4A and a maximum supply voltage of 5.25V. It operates within a temperature range of -40°C to 85°C and is packaged in the SSOP package. The device is designed for surface mount applications and is available in quantities of 1500 per reel. The IR1176STR has a power dissipation of 400mW and a frequency of 2MHz. It is not lead-free, but contains lead.
International Rectifier IR1176STR technical specifications.
| Package/Case | SSOP |
| Fall Time | 20ns |
| Frequency | 2MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS | Not Compliant |
No datasheet is available for this part.
