
The IR20153SPBF is a single gate driver IC from International Rectifier. It operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications. The device can handle a maximum output current of 1.5A and a maximum output voltage of 170V. It is compliant with RoHS regulations but not Reach SVHC compliant. The IC is packaged in a SOIC package and is available in quantities of 95.
Sign in to ask questions about the International Rectifier IR20153SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR20153SPBF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 170V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 0.3ns |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR20153SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
