
The IR2085SPBF is a dual gate driver IC from International Rectifier. It operates over a temperature range of -40°C to 125°C and is packaged in a SOIC package suitable for surface mount applications. The device can handle a maximum supply voltage of 15V and a maximum output current of 1mA. It has a maximum power dissipation of 1W and a frequency of 500kHz. The IR2085SPBF is RoHS compliant and is available in a rail/Tube packaging option.
International Rectifier IR2085SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
