
The IR2086SPBF is a 4-channel gate driver IC from International Rectifier, packaged in a lead-free SOIC package. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. This device is compliant with RoHS regulations and is available in quantities of 45 per rail or tube packaging.
International Rectifier IR2086SPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
