
The IR2101S is a dual gate driver IC with a maximum output current of 360mA and a maximum supply voltage of 20V. It operates over a temperature range of -40°C to 125°C and is packaged in a SOIC-8 package. The IC has a power dissipation of 625mW and a propagation delay of 220ns. It is not RoHS compliant.
Sign in to ask questions about the International Rectifier IR2101S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2101S technical specifications.
| Package/Case | SOIC |
| Fall Time | 90ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 360mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Supply Voltage | 15V |
| Power Dissipation | 625mW |
| Propagation Delay | 220ns |
| RoHS Compliant | No |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 50ns |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2101S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
