CMOS half-bridge MOSFET driver with two outputs, capable of driving two high-side and two low-side switches. Features a maximum supply voltage of 20V and a maximum output current of 210mA. Operates across a temperature range of -40°C to 125°C. Surface mountable in a SOIC package, this component is lead-free and RoHS compliant.
International Rectifier IR2103STRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 210mA |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.