
High-side and low-side MOSFET driver IC featuring a half-bridge configuration. Operates with a supply voltage range of 10V to 20V, delivering up to 360mA maximum output current. Offers a propagation delay of 820ns and turn-on/off delay times of 60ns, with a fall time of 90ns. This surface-mount component is housed in a lead-free SOIC-8 package (5mm length, 4mm width, 1.5mm height) and supports a maximum power dissipation of 625mW.
Sign in to ask questions about the International Rectifier IR2104STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2104STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 90ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 360mA |
| Max Power Dissipation | 625mW |
| Max Supply Current | 270uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 820ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 60ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2104STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
