
CMOS Half Bridge MOSFET Driver IC, featuring two independent high-side and low-side drivers. Operates with supply voltages from 10V to 20V, delivering a maximum output current of 350mA. Offers propagation delay of 300ns and turn-off delay time of 280ns. Packaged in a lead-free, RoHS compliant SOIC-8 surface mount case (5mm L x 4mm W x 1.5mm H). Suitable for operation across a temperature range of -40°C to 125°C.
International Rectifier IR2106STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 80ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 280ns |
| Turn-On Delay Time | 300ns |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
