The IR21074 is a half bridge based MOSFET driver from International Rectifier. It operates over a supply voltage range of 10 to 20 volts and has a temperature grade of automotive. This device is available in a 14-pin PDIP package and is suitable for use in power management applications. The IR21074 is designed to drive MOSFETs in a half bridge configuration and can handle a maximum operating temperature of 125 degrees Celsius. It has a minimum operating temperature of -40 degrees Celsius and is available in a 14-pin PDIP package with a width of 7.62mm and a length of 19.305mm.
Sign in to ask questions about the International Rectifier IR21074 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR21074 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Rectifier IR21074 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.