CMOS Half Bridge MOSFET Driver IC featuring two independent high-side and low-side drivers. Delivers up to 350mA max output current with a 10V to 20V supply voltage range. Offers 30ns turn-on and turn-off delay times, 80ns fall time, and 300ns propagation delay. Surface mountable in a SOIC-8 package, operating from -40°C to 125°C with 625mW power dissipation. RoHS compliant and lead-free.
International Rectifier IR2108STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 80ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
No datasheet is available for this part.